Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC G 1/8 Regulator - 0.01MPa to 0.4MPa, 1/8 in, 1Mpa max. input

RS Stock No.: 281-0732Brand: SMCManufacturers Part No.: IR1010-F01-A
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/8

Maximum Outlet Pressure

0.4MPa

Minimum Outlet Pressure

0.01MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR1000

Port Connection Thread Size

1/8 in

Country of Origin

Japan

Stock information temporarily unavailable.

BD 44.033

BD 44.033 Each (Exc. Vat)

BD 48.436

BD 48.436 Each (inc. VAT)

SMC G 1/8 Regulator - 0.01MPa to 0.4MPa, 1/8 in, 1Mpa max. input

BD 44.033

BD 44.033 Each (Exc. Vat)

BD 48.436

BD 48.436 Each (inc. VAT)

SMC G 1/8 Regulator - 0.01MPa to 0.4MPa, 1/8 in, 1Mpa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/8

Maximum Outlet Pressure

0.4MPa

Minimum Outlet Pressure

0.01MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR1000

Port Connection Thread Size

1/8 in

Country of Origin

Japan