SMC Rc 1/8 Pneumatic Regulator - 0.01MPa to 0.8MPa, 1/8in, 1MPa max. input

RS Stock No.: 196-1194Brand: SMCManufacturers Part No.: IR1020-01
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

Rc 1/8

Maximum Outlet Pressure

0.8MPa

Minimum Outlet Pressure

0.01MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR1000

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

4.4L/min

Port Connection Thread Standard

Rc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Overall Dimensions

35 x 35 x 92mm

Overall Width

35mm

Overall Length

35mm

Overall Height

92mm

Country of Origin

Japan

Stock information temporarily unavailable.

BD 44.033

BD 44.033 Each (Exc. Vat)

BD 48.436

BD 48.436 Each (inc. VAT)

SMC Rc 1/8 Pneumatic Regulator - 0.01MPa to 0.8MPa, 1/8in, 1MPa max. input

BD 44.033

BD 44.033 Each (Exc. Vat)

BD 48.436

BD 48.436 Each (inc. VAT)

SMC Rc 1/8 Pneumatic Regulator - 0.01MPa to 0.8MPa, 1/8in, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 44.033
5 - 9BD 42.273
10+BD 41.806

Technical Document

Specifications

Brand

SMC

Port Connection

Rc 1/8

Maximum Outlet Pressure

0.8MPa

Minimum Outlet Pressure

0.01MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR1000

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

4.4L/min

Port Connection Thread Standard

Rc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Overall Dimensions

35 x 35 x 92mm

Overall Width

35mm

Overall Length

35mm

Overall Height

92mm

Country of Origin

Japan