SMC G 1/8 Pneumatic Regulator - 0.01MPa to 0.2MPa, 1MPa max. input, IR1220

RS Stock No.: 398-341Brand: SMCManufacturers Part No.: IR1220-F01-A
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/8

Maximum Outlet Pressure

0.2MPa

Minimum Outlet Pressure

0.01MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR1220

Model Number p

IR1220

Model Number (p)

IR1220

Country of Origin

Japan

Stock information temporarily unavailable.

BD 30.948

BD 30.948 Each (Exc. Vat)

BD 34.043

BD 34.043 Each (inc. VAT)

SMC G 1/8 Pneumatic Regulator - 0.01MPa to 0.2MPa, 1MPa max. input, IR1220

BD 30.948

BD 30.948 Each (Exc. Vat)

BD 34.043

BD 34.043 Each (inc. VAT)

SMC G 1/8 Pneumatic Regulator - 0.01MPa to 0.2MPa, 1MPa max. input, IR1220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/8

Maximum Outlet Pressure

0.2MPa

Minimum Outlet Pressure

0.01MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR1220

Model Number p

IR1220

Model Number (p)

IR1220

Country of Origin

Japan