SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.2MPa, 1/4in, 1MPa max. input

RS Stock No.: 796-7323Brand: SMCManufacturers Part No.: IR2000-F02Distrelec Article No.: 30410687
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.2MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR2000

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

4.4L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

Rc

Country of Origin

Japan

Product details

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets

You may be interested in

BD 63.828

BD 63.828 Each (Exc. Vat)

BD 70.211

BD 70.211 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.2MPa, 1/4in, 1MPa max. input

BD 63.828

BD 63.828 Each (Exc. Vat)

BD 70.211

BD 70.211 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.2MPa, 1/4in, 1MPa max. input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 63.828
5 - 9BD 60.186
10+BD 58.608
You may be interested in

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.2MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

IR2000

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

4.4L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

Rc

Country of Origin

Japan

Product details

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets

You may be interested in