Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Metric M8 port 140L/min Vacuum Regulator, -1.3kPa to -100kPa

RS Stock No.: 395-431Brand: SMCManufacturers Part No.: IRV10A-LC08
brand-logo
View all in Vacuum Regulators

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

140L/min

Port Size

Metric M8

Manufacturer Series

IRV10A-LC08

Maximum Vacuum Pressure

-100kPa

Typical Flow Rate

140L/min

Minimum Vacuum Pressure

-1.3kPa

Country of Origin

Japan

Stock information temporarily unavailable.

BD 51.568

BD 51.568 Each (Exc. Vat)

BD 56.725

BD 56.725 Each (inc. VAT)

SMC Metric M8 port 140L/min Vacuum Regulator, -1.3kPa to -100kPa

BD 51.568

BD 51.568 Each (Exc. Vat)

BD 56.725

BD 56.725 Each (inc. VAT)

SMC Metric M8 port 140L/min Vacuum Regulator, -1.3kPa to -100kPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

140L/min

Port Size

Metric M8

Manufacturer Series

IRV10A-LC08

Maximum Vacuum Pressure

-100kPa

Typical Flow Rate

140L/min

Minimum Vacuum Pressure

-1.3kPa

Country of Origin

Japan