SMC Pressure Switch, Rc 1/8 0.7 MPa

RS Stock No.: 740-6405Brand: SMCManufacturers Part No.: IS10-01S-6LDistrelec Article No.: 30410689
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

0.7 MPa

Pressure Type

Positive Pressure

Connection

Rc 1/8

Suitable Media

Air, Gas

Type

Reed

Voltage Rating

24 V, 48 V, 100V

Connection Thread Size

1/8 in

Manufacturer Series

IS10

Contact Operation

Normally Open

Connection Thread Standard

Rc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

IP Rating

IP40

Country of Origin

Japan

Product details

R1/8 Compact IS1000 Pressure Switch (Adjustable)

1MPa Maximum Proof Pressure
Operating Temperature range -5 → 60°C (No Freezing)
Air or Inert Gas media
Compact and lightweight
Shield plate prevents external magnetic interference
Reed Switch Output

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 44.451

BD 44.451 Each (Exc. Vat)

BD 48.896

BD 48.896 Each (inc. VAT)

SMC Pressure Switch, Rc 1/8 0.7 MPa

BD 44.451

BD 44.451 Each (Exc. Vat)

BD 48.896

BD 48.896 Each (inc. VAT)

SMC Pressure Switch, Rc 1/8 0.7 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 44.451
5+BD 41.833

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

0.7 MPa

Pressure Type

Positive Pressure

Connection

Rc 1/8

Suitable Media

Air, Gas

Type

Reed

Voltage Rating

24 V, 48 V, 100V

Connection Thread Size

1/8 in

Manufacturer Series

IS10

Contact Operation

Normally Open

Connection Thread Standard

Rc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

IP Rating

IP40

Country of Origin

Japan

Product details

R1/8 Compact IS1000 Pressure Switch (Adjustable)

1MPa Maximum Proof Pressure
Operating Temperature range -5 → 60°C (No Freezing)
Air or Inert Gas media
Compact and lightweight
Shield plate prevents external magnetic interference
Reed Switch Output

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in