Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pressure Switch, G 3/8 Female 0.7 MPa

RS Stock No.: 865-5967Brand: SMCManufacturers Part No.: IS10E-30F03-6L
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

0.7 MPa

Connection

G 3/8 Female

Suitable Media

Air, Inert Gas

Type

Reed

Voltage Rating

100V ac/dc

Connection Thread Size

3/8

Manufacturer Series

IS10E

Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

IP Rating

IP40

Minimum Pressure Setting

0.1MPa

Maximum Pressure Setting

0.6MPa

Maximum Switched Power

2W

Output Type

Reed

Pressure Setting Range

0.1 → 0.6MPa

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Pressure Switch, G 3/8 Female 0.7 MPa

P.O.A.

SMC Pressure Switch, G 3/8 Female 0.7 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

0.7 MPa

Connection

G 3/8 Female

Suitable Media

Air, Inert Gas

Type

Reed

Voltage Rating

100V ac/dc

Connection Thread Size

3/8

Manufacturer Series

IS10E

Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

IP Rating

IP40

Minimum Pressure Setting

0.1MPa

Maximum Pressure Setting

0.6MPa

Maximum Switched Power

2W

Output Type

Reed

Pressure Setting Range

0.1 → 0.6MPa

Country of Origin

Japan

You may be interested in