SMC Pressure Switch, Rc 1/8 0.7 MPa

RS Stock No.: 740-6408Brand: SMCManufacturers Part No.: IS10M-20-6L
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

0.7 MPa

Pressure Type

Positive Pressure

Connection

Rc 1/8

Suitable Media

Air, Gas

Type

Reed

Voltage Rating

24 V, 48 V, 100 V

Connection Thread Size

1/8 in

Manufacturer Series

IS10

Contact Operation

Normally Open

Connection Thread Standard

Rc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

IP Rating

IP40

Country of Origin

Japan

Product details

Intermediate Pressure Switch

A compact integrated reed type pressure switch that can be used with SMC modular air preparation equipment. Suitable for use with both air and inert gases the IS10 has a service life of 5 million cycles has an IP40 rated enclosure.

0.1 to 0.4 MPa set pressure range
Can be mounted horizontally or vertically
±0.05 MPa repeatability
Fixed Hysterisis 0.08 MPa or less
1.0 MPa proof pressure

Supplied with

3m connecting lead.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Pressure Switch, 0.1MPa to 0.7 MPa
BD 55.871Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SMC Pressure Switch, Rc 1/8 0.7 MPa

P.O.A.

SMC Pressure Switch, Rc 1/8 0.7 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Pressure Switch, 0.1MPa to 0.7 MPa
BD 55.871Each (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

0.7 MPa

Pressure Type

Positive Pressure

Connection

Rc 1/8

Suitable Media

Air, Gas

Type

Reed

Voltage Rating

24 V, 48 V, 100 V

Connection Thread Size

1/8 in

Manufacturer Series

IS10

Contact Operation

Normally Open

Connection Thread Standard

Rc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

IP Rating

IP40

Country of Origin

Japan

Product details

Intermediate Pressure Switch

A compact integrated reed type pressure switch that can be used with SMC modular air preparation equipment. Suitable for use with both air and inert gases the IS10 has a service life of 5 million cycles has an IP40 rated enclosure.

0.1 to 0.4 MPa set pressure range
Can be mounted horizontally or vertically
±0.05 MPa repeatability
Fixed Hysterisis 0.08 MPa or less
1.0 MPa proof pressure

Supplied with

3m connecting lead.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Pressure Switch, 0.1MPa to 0.7 MPa
BD 55.871Each (Exc. Vat)