SMC Pressure Switch, Rc 1/8 0.7 MPa

RS Stock No.: 740-6402Brand: SMCManufacturers Part No.: IS10M-30-6L
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

0.7 MPa

Pressure Type

Positive Pressure

Connection

Rc 1/8

Suitable Media

Air, Gas

Type

Reed

Voltage Rating

24 V, 48 V, 100 V

Connection Thread Size

1/8 in

Manufacturer Series

IS10

Contact Operation

Normally Open

Connection Thread Standard

Rc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

IP Rating

IP40

Country of Origin

Japan

You may be interested in
SMC Vacuum Switch, 0.1MPa to 0.6 MPa
BD 55.769Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SMC Pressure Switch, Rc 1/8 0.7 MPa

P.O.A.

SMC Pressure Switch, Rc 1/8 0.7 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC Vacuum Switch, 0.1MPa to 0.6 MPa
BD 55.769Each (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

0.7 MPa

Pressure Type

Positive Pressure

Connection

Rc 1/8

Suitable Media

Air, Gas

Type

Reed

Voltage Rating

24 V, 48 V, 100 V

Connection Thread Size

1/8 in

Manufacturer Series

IS10

Contact Operation

Normally Open

Connection Thread Standard

Rc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

IP Rating

IP40

Country of Origin

Japan

You may be interested in
SMC Vacuum Switch, 0.1MPa to 0.6 MPa
BD 55.769Each (Exc. Vat)