Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
0.7 MPa
Minimum Operating Pressure
0.1MPa
Pressure Type
Positive Pressure
Connection
1/4 in Thread
Suitable Media
Air
Type
Pneumatic Pressure Switch
Voltage Rating
5V dc
Connection Thread Size
1/4 in
Manufacturer Series
IS3000
Connection Thread Standard
Rc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
LED Indicator
Yes
Pressure Setting Range
Maximum of 0.8MPa
Maximum Pressure Setting
0.8MPa
Country of Origin
Japan
BD 54.109
BD 54.109 Each (Exc. Vat)
BD 59.520
BD 59.520 Each (inc. VAT)
1
BD 54.109
BD 54.109 Each (Exc. Vat)
BD 59.520
BD 59.520 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 54.109 |
5 - 9 | BD 51.953 |
10+ | BD 51.260 |
Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
0.7 MPa
Minimum Operating Pressure
0.1MPa
Pressure Type
Positive Pressure
Connection
1/4 in Thread
Suitable Media
Air
Type
Pneumatic Pressure Switch
Voltage Rating
5V dc
Connection Thread Size
1/4 in
Manufacturer Series
IS3000
Connection Thread Standard
Rc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
LED Indicator
Yes
Pressure Setting Range
Maximum of 0.8MPa
Maximum Pressure Setting
0.8MPa
Country of Origin
Japan