SMC Pressure Sensor, IP40 1 MPa

RS Stock No.: 826-2580Brand: SMCManufacturers Part No.: ISE20A-Y-01-A2Y
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

SMC

Suitable Media

Air, Non Corrosive Gas, Non Flammable Gas

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

-0.1MPa

IP Rating

IP40

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8 in

Maximum Operating Temperature

+50°C

Manufacturer Series

ISE30A

Connection Thread Standard

R

Minimum Operating Temperature

0°C

LED Indicator

Yes

Country of Origin

Japan

Product details

ISE30A Digital Pressure Switches

2-Colour display for easy monitoring
Set up to 10 slave units from one master, up to a distance of 4m
4 digit display for easy reading
Uses easy to replace one-touch fittings
Secret code set function
Power saving function
Resolution switch function to reduce flicker

Standards

CE, RoHS, UL, CSA

You may be interested in
SMC Pressure Sensor 1.5 MPa
BD 54.595Each (Exc. Vat)
Stock information temporarily unavailable.

BD 44.473

BD 44.473 Each (Exc. Vat)

BD 48.920

BD 48.920 Each (inc. VAT)

SMC Pressure Sensor, IP40 1 MPa

BD 44.473

BD 44.473 Each (Exc. Vat)

BD 48.920

BD 48.920 Each (inc. VAT)

SMC Pressure Sensor, IP40 1 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 44.473
5+BD 42.696
You may be interested in
SMC Pressure Sensor 1.5 MPa
BD 54.595Each (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Suitable Media

Air, Non Corrosive Gas, Non Flammable Gas

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

-0.1MPa

IP Rating

IP40

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8 in

Maximum Operating Temperature

+50°C

Manufacturer Series

ISE30A

Connection Thread Standard

R

Minimum Operating Temperature

0°C

LED Indicator

Yes

Country of Origin

Japan

Product details

ISE30A Digital Pressure Switches

2-Colour display for easy monitoring
Set up to 10 slave units from one master, up to a distance of 4m
4 digit display for easy reading
Uses easy to replace one-touch fittings
Secret code set function
Power saving function
Resolution switch function to reduce flicker

Standards

CE, RoHS, UL, CSA

You may be interested in
SMC Pressure Sensor 1.5 MPa
BD 54.595Each (Exc. Vat)