Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC PNP Open Collector 2 Outputs Pressure Switch, R 1/8 -0.1MPa to 10bar

RS Stock No.: 270-2892Brand: SMCManufacturers Part No.: ISE30A-01-B-L
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

10bar

Minimum Operating Pressure

-0.1MPa

Pressure Type

Digital Pressure

Connection

R 1/8

Interface

PNP Open Collector 2 Outputs

Country of Origin

Japan

You may be interested in
SMC Pressure Switch 10 bar
BD 52.006Each (Exc. Vat)
Stock information temporarily unavailable.

BD 47.278

BD 47.278 Each (Exc. Vat)

BD 52.006

BD 52.006 Each (inc. VAT)

SMC PNP Open Collector 2 Outputs Pressure Switch, R 1/8 -0.1MPa to 10bar

BD 47.278

BD 47.278 Each (Exc. Vat)

BD 52.006

BD 52.006 Each (inc. VAT)

SMC PNP Open Collector 2 Outputs Pressure Switch, R 1/8 -0.1MPa to 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC Pressure Switch 10 bar
BD 52.006Each (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

10bar

Minimum Operating Pressure

-0.1MPa

Pressure Type

Digital Pressure

Connection

R 1/8

Interface

PNP Open Collector 2 Outputs

Country of Origin

Japan

You may be interested in
SMC Pressure Switch 10 bar
BD 52.006Each (Exc. Vat)