Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
1 MPa
Minimum Operating Pressure
0MPa
Voltage Rating
12 → 24V dc
Connection Thread Size
6.35 mm
Manufacturer Series
ISE70
Connection Thread Standard
G
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP67
Interface
IO-Link
Minimum Pressure Setting
0MPa
Maximum Pressure Setting
1MPa
Country of Origin
Japan
BD 97.911
BD 97.911 Each (Exc. Vat)
BD 107.702
BD 107.702 Each (inc. VAT)
1
BD 97.911
BD 97.911 Each (Exc. Vat)
BD 107.702
BD 107.702 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 97.911 |
5+ | BD 92.032 |
Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
1 MPa
Minimum Operating Pressure
0MPa
Voltage Rating
12 → 24V dc
Connection Thread Size
6.35 mm
Manufacturer Series
ISE70
Connection Thread Standard
G
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP67
Interface
IO-Link
Minimum Pressure Setting
0MPa
Maximum Pressure Setting
1MPa
Country of Origin
Japan