Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pressure Switch, R 1/4 in -0.1MPa to 1 MPa

RS Stock No.: 826-2653Brand: SMCManufacturers Part No.: ISE80-02-T-M-X501
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

-0.1MPa

Pressure Type

Positive Pressure

Connection

R 1/4 in

Suitable Media

Non Corrosive Fluid

Type

PNP Open Collector, Reed, Solid State

Voltage Rating

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ISE80

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP65

LED Indicator

Yes

Country of Origin

Japan

You may be interested in
SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa
BD 133.570Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SMC Pressure Switch, R 1/4 in -0.1MPa to 1 MPa

P.O.A.

SMC Pressure Switch, R 1/4 in -0.1MPa to 1 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa
BD 133.570Each (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

-0.1MPa

Pressure Type

Positive Pressure

Connection

R 1/4 in

Suitable Media

Non Corrosive Fluid

Type

PNP Open Collector, Reed, Solid State

Voltage Rating

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ISE80

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP65

LED Indicator

Yes

Country of Origin

Japan

You may be interested in
SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa
BD 133.570Each (Exc. Vat)