SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, G 1/4, 1MPa max. input, ITV1050-03F2N

RS Stock No.: 426-149Brand: SMCManufacturers Part No.: ITV1050-03F2N
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV1000

Port Connection Thread Size

G 1/4

Model Number p

ITV1050-03F2N

Country of Origin

Japan

Stock information temporarily unavailable.

BD 187.308

BD 187.308 Each (Exc. Vat)

BD 206.039

BD 206.039 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, G 1/4, 1MPa max. input, ITV1050-03F2N

BD 187.308

BD 187.308 Each (Exc. Vat)

BD 206.039

BD 206.039 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, G 1/4, 1MPa max. input, ITV1050-03F2N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV1000

Port Connection Thread Size

G 1/4

Model Number p

ITV1050-03F2N

Country of Origin

Japan