SMC G 1/8 Pneumatic Regulator - 0.1MPa to 1MPa, Rc 1/8 in, 1Mpa max. input, SERIE ITV1000

RS Stock No.: 270-2909Brand: SMCManufacturers Part No.: ITV1050-31F1N3
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/8

Maximum Outlet Pressure

1MPa

Minimum Outlet Pressure

0.1MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV1000

Port Connection Thread Size

Rc 1/8 in

Model Number p

SERIE ITV1000

Model Number (p)

SERIE ITV1000

Country of Origin

Japan

Stock information temporarily unavailable.

BD 207.950

BD 207.950 Each (Exc. Vat)

BD 228.745

BD 228.745 Each (inc. VAT)

SMC G 1/8 Pneumatic Regulator - 0.1MPa to 1MPa, Rc 1/8 in, 1Mpa max. input, SERIE ITV1000

BD 207.950

BD 207.950 Each (Exc. Vat)

BD 228.745

BD 228.745 Each (inc. VAT)

SMC G 1/8 Pneumatic Regulator - 0.1MPa to 1MPa, Rc 1/8 in, 1Mpa max. input, SERIE ITV1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/8

Maximum Outlet Pressure

1MPa

Minimum Outlet Pressure

0.1MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV1000

Port Connection Thread Size

Rc 1/8 in

Model Number p

SERIE ITV1000

Model Number (p)

SERIE ITV1000

Country of Origin

Japan