Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC G 1/4 Pneumatic Regulator - 0.05bar to 9bar, 10bar max. input

RS Stock No.: 237-3442Brand: SMCManufacturers Part No.: ITV1050-31F2CL3
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

9bar

Minimum Outlet Pressure

0.05bar

Maximum Input Pressure

10bar

Manufacturer Series

ITV1000

Typical Flow Rate

200L/min

Country of Origin

Japan

Stock information temporarily unavailable.

BD 226.094

BD 226.094 Each (Exc. Vat)

BD 248.703

BD 248.703 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.05bar to 9bar, 10bar max. input

BD 226.094

BD 226.094 Each (Exc. Vat)

BD 248.703

BD 248.703 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.05bar to 9bar, 10bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

9bar

Minimum Outlet Pressure

0.05bar

Maximum Input Pressure

10bar

Manufacturer Series

ITV1000

Typical Flow Rate

200L/min

Country of Origin

Japan