Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC G 1/8 Pneumatic Regulator - 0.005MPa to 0.9MPa, G 1/8, 1MPa max. input, ITV1050-33F1N

RS Stock No.: 426-154Brand: SMCManufacturers Part No.: ITV1050-33F1N
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/8

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV1000

Port Connection Thread Size

G 1/8

Model Number p

ITV1050-33F1N

Country of Origin

Japan

Stock information temporarily unavailable.

BD 186.598

BD 186.598 Each (Exc. Vat)

BD 205.258

BD 205.258 Each (inc. VAT)

SMC G 1/8 Pneumatic Regulator - 0.005MPa to 0.9MPa, G 1/8, 1MPa max. input, ITV1050-33F1N

BD 186.598

BD 186.598 Each (Exc. Vat)

BD 205.258

BD 205.258 Each (inc. VAT)

SMC G 1/8 Pneumatic Regulator - 0.005MPa to 0.9MPa, G 1/8, 1MPa max. input, ITV1050-33F1N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/8

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV1000

Port Connection Thread Size

G 1/8

Model Number p

ITV1050-33F1N

Country of Origin

Japan