Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 1500L/min G 1/4 IP Converter 0.2 MPa, 4 → 20mA input

RS Stock No.: 884-9279Brand: SMCManufacturers Part No.: ITV2010-01F2BS3
brand-logo
View all in I/P & E/P Converters

Technical Document

Specifications

Brand

SMC

Input Signal

4 → 20mA

Flow Rate

1500L/min

Connection Size

G 1/4

Connection Thread Standard

G

Maximum Operating Pressure

0.2 MPa

Maximum Operating Temperature

+50°C

Connection Thread Size

1/4

Minimum Operating Temperature

0°C

Country of Origin

Japan

Stock information temporarily unavailable.

BD 271.843

BD 271.843 Each (Exc. Vat)

BD 299.027

BD 299.027 Each (inc. VAT)

SMC 1500L/min G 1/4 IP Converter 0.2 MPa, 4 → 20mA input

BD 271.843

BD 271.843 Each (Exc. Vat)

BD 299.027

BD 299.027 Each (inc. VAT)

SMC 1500L/min G 1/4 IP Converter 0.2 MPa, 4 → 20mA input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Input Signal

4 → 20mA

Flow Rate

1500L/min

Connection Size

G 1/4

Connection Thread Standard

G

Maximum Operating Pressure

0.2 MPa

Maximum Operating Temperature

+50°C

Connection Thread Size

1/4

Minimum Operating Temperature

0°C

Country of Origin

Japan