SMC 1500L/min Pneumatic Regulator

RS Stock No.: 873-2519Brand: SMCManufacturers Part No.: ITV2050-31F3N
brand-logo
View all in Vacuum Regulators

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

1500L/min

Port Connection Thread Standard

G

Port Connection Thread Size

3/8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

ITV series

Electro-pneumatic pressure regulator range from SMC.
ITV series regulators allow proportional control of the regulators output pressure with an electrical input signal. Increasing the input signal will increase the pilot pressure operating a diaphragm controlling air between the supply and output pressure ports. The pressure at the output port will continue to rise until the feedback from the pressure sensor shows the output pressure to be proportional to the input signal.

Near zero air consumption at set pressure
Temperature range +5°C to +50°C
Analogue output 1 to 5 Vdc
LED three digit pressure display
IP65 rated enclosure
Energy consumption of 4w or less
Zero and span can be set without supply pressure present
Without cable

You may be interested in

BD 284.779

BD 284.779 Each (Exc. Vat)

BD 313.257

BD 313.257 Each (inc. VAT)

SMC 1500L/min Pneumatic Regulator

BD 284.779

BD 284.779 Each (Exc. Vat)

BD 313.257

BD 313.257 Each (inc. VAT)

SMC 1500L/min Pneumatic Regulator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 284.779
5 - 9BD 268.026
10+BD 257.224
You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

1500L/min

Port Connection Thread Standard

G

Port Connection Thread Size

3/8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

ITV series

Electro-pneumatic pressure regulator range from SMC.
ITV series regulators allow proportional control of the regulators output pressure with an electrical input signal. Increasing the input signal will increase the pilot pressure operating a diaphragm controlling air between the supply and output pressure ports. The pressure at the output port will continue to rise until the feedback from the pressure sensor shows the output pressure to be proportional to the input signal.

Near zero air consumption at set pressure
Temperature range +5°C to +50°C
Analogue output 1 to 5 Vdc
LED three digit pressure display
IP65 rated enclosure
Energy consumption of 4w or less
Zero and span can be set without supply pressure present
Without cable

You may be interested in