SMC 24V 1 Fan Bench Top, Ioniser

RS Stock No.: 126-0269Brand: SMCManufacturers Part No.: IZF21-P-B
brand-logo
View all in Ionisers

Technical Document

Specifications

Brand

SMC

Type

Bench Top

Supply Voltage

24V

Depth

50.5mm

Air Flow

108m³/h

Height

155mm

Width

104mm

Number of Fans

1

Activation Type

Hand Switch

Country of Origin

Japan

Product details

IZF21/31 Ionizer

A professional range of IZF21/31 series Ionizers.
All models are highly reliable and excellent quality.

Options include:
126-0268 - IZF21, Ionizer
126-0271 - IZF31, Ionizer

Accessories:
126-0267 - Adjustable louvre for IZF21 Ionizer
126-0270 - Bracket for IZF31 Ionizer

Stock information temporarily unavailable.

BD 399.404

BD 399.404 Each (Exc. Vat)

BD 439.344

BD 439.344 Each (inc. VAT)

SMC 24V 1 Fan Bench Top, Ioniser

BD 399.404

BD 399.404 Each (Exc. Vat)

BD 439.344

BD 439.344 Each (inc. VAT)

SMC 24V 1 Fan Bench Top, Ioniser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Type

Bench Top

Supply Voltage

24V

Depth

50.5mm

Air Flow

108m³/h

Height

155mm

Width

104mm

Number of Fans

1

Activation Type

Hand Switch

Country of Origin

Japan

Product details

IZF21/31 Ionizer

A professional range of IZF21/31 series Ionizers.
All models are highly reliable and excellent quality.

Options include:
126-0268 - IZF21, Ionizer
126-0271 - IZF31, Ionizer

Accessories:
126-0267 - Adjustable louvre for IZF21 Ionizer
126-0270 - Bracket for IZF31 Ionizer