Technical Document
Specifications
Brand
SMCType
Bar
Supply Voltage
24V
Depth
17mm
Height
100mm
Width
340mm
Accessory Type
AC Adapter
Activation Type
Hand Switch
Country of Origin
Japan
Stock information temporarily unavailable.
BD 448.380
BD 448.380 Each (Exc. Vat)
BD 493.218
BD 493.218 Each (inc. VAT)
SMC 24V Bar, Ioniser
1
BD 448.380
BD 448.380 Each (Exc. Vat)
BD 493.218
BD 493.218 Each (inc. VAT)
SMC 24V Bar, Ioniser
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCType
Bar
Supply Voltage
24V
Depth
17mm
Height
100mm
Width
340mm
Accessory Type
AC Adapter
Activation Type
Hand Switch
Country of Origin
Japan