Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter, UKAS

RS Stock No.: 192-6289Brand: SMCManufacturers Part No.: K8-10-40
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

SMC

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

40mm

Calibrated

UKAS

Country of Origin

Japan

Product details

Manometers with display

Stock information temporarily unavailable.

P.O.A.

SMC Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter, UKAS

Calibration type

P.O.A.

SMC Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter, UKAS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

40mm

Calibrated

UKAS

Country of Origin

Japan

Product details

Manometers with display