Technical Document
Specifications
Brand
SMCConnector A
R 1/8
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KC
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Finish
Nickel Plated
Maximum Operating Pressure
1 MPa
Country of Origin
France
Product details
Self Seal Adaptor
Stock information temporarily unavailable.
Please check again later.
BD 3.595
Each (Exc. Vat)
BD 3.955
Each (inc. VAT)
1
BD 3.595
Each (Exc. Vat)
BD 3.955
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | BD 3.595 |
5 - 9 | BD 3.425 |
10+ | BD 3.330 |
Technical Document
Specifications
Brand
SMCConnector A
R 1/8
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KC
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Finish
Nickel Plated
Maximum Operating Pressure
1 MPa
Country of Origin
France
Product details