SMC KDM Series Multi-Connector Fitting, 8 mm to 8 mm, Socket Connection Style, KDM10S-08

RS Stock No.: 366-021Brand: SMCManufacturers Part No.: KDM10S-08
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

8 mm

Connector B

8 mm

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Socket

Manufacturer Series

KDM

Model Number p

KDM10S-08

Country of Origin

China

Stock information temporarily unavailable.

BD 32.340

BD 32.340 Each (Exc. Vat)

BD 35.574

BD 35.574 Each (inc. VAT)

SMC KDM Series Multi-Connector Fitting, 8 mm to 8 mm, Socket Connection Style, KDM10S-08

BD 32.340

BD 32.340 Each (Exc. Vat)

BD 35.574

BD 35.574 Each (inc. VAT)

SMC KDM Series Multi-Connector Fitting, 8 mm to 8 mm, Socket Connection Style, KDM10S-08
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connector A

8 mm

Connector B

8 mm

Pneumatic Fitting Type

Multi-Connector Fitting

Connection Style

Socket

Manufacturer Series

KDM

Model Number p

KDM10S-08

Country of Origin

China