Technical Document
Specifications
Brand
SMCType
Air Nozzle
Working Pressure
10bar
Air Inlet BSP
R 1/8in
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-5°C
Country of Origin
Japan
BD 4.345
BD 4.345 1 Bag of 2 (Exc. Vat)
BD 4.779
BD 4.779 1 Bag of 2 (inc. VAT)
SMC Blow Gun Air Nozzle, 10bar
1
BD 4.345
BD 4.345 1 Bag of 2 (Exc. Vat)
BD 4.779
BD 4.779 1 Bag of 2 (inc. VAT)
SMC Blow Gun Air Nozzle, 10bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCType
Air Nozzle
Working Pressure
10bar
Air Inlet BSP
R 1/8in
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-5°C
Country of Origin
Japan