SMC Blow Gun Nozzle, 10bar

RS Stock No.: 426-401Brand: SMCManufacturers Part No.: KNL3-06-150
brand-logo
View all in Blow Gun Accessories

Technical Document

Specifications

Brand

SMC

Type

Nozzle

Working Pressure

10bar

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-5°C

Country of Origin

Japan

Stock information temporarily unavailable.

BD 9.911

BD 9.911 1 Bag of 2 (Exc. Vat)

BD 10.902

BD 10.902 1 Bag of 2 (inc. VAT)

SMC Blow Gun Nozzle, 10bar

BD 9.911

BD 9.911 1 Bag of 2 (Exc. Vat)

BD 10.902

BD 10.902 1 Bag of 2 (inc. VAT)

SMC Blow Gun Nozzle, 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Type

Nozzle

Working Pressure

10bar

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-5°C

Country of Origin

Japan