SMC C3604, PBT, PP Cap for 8mm

RS Stock No.: 873-2682Brand: SMCManufacturers Part No.: KQ2C08-00A
brand-logo

Technical Document

Specifications

Brand

SMC

Accessory Type

End Cap

Tube Size

8mm

Material

C3604, PBT, PP

Outer Diameter

15.2mm

For Use With

KQ2C Series

Overall Length

20.5mm

Country of Origin

Singapore

Product details

Tubing Cap KQ2C

The KQ2C one-touch tube caps are used to plug unused nylon and polyurethane tubes. The special profile design of these fittings provides positive sealing under pressure. When the tubing cap is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

You may be interested in
Festo PBT Tubing Cap for 8mm
BD 12.1971 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.

BD 5.390

BD 1.078 Each (In a Pack of 5) (Exc. Vat)

BD 5.929

BD 1.186 Each (In a Pack of 5) (inc. VAT)

SMC C3604, PBT, PP Cap for 8mm

BD 5.390

BD 1.078 Each (In a Pack of 5) (Exc. Vat)

BD 5.929

BD 1.186 Each (In a Pack of 5) (inc. VAT)

SMC C3604, PBT, PP Cap for 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.078BD 5.390
25 - 45BD 1.006BD 5.032
50 - 120BD 0.984BD 4.922
125+BD 0.974BD 4.868
You may be interested in
Festo PBT Tubing Cap for 8mm
BD 12.1971 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Accessory Type

End Cap

Tube Size

8mm

Material

C3604, PBT, PP

Outer Diameter

15.2mm

For Use With

KQ2C Series

Overall Length

20.5mm

Country of Origin

Singapore

Product details

Tubing Cap KQ2C

The KQ2C one-touch tube caps are used to plug unused nylon and polyurethane tubes. The special profile design of these fittings provides positive sealing under pressure. When the tubing cap is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

You may be interested in
Festo PBT Tubing Cap for 8mm
BD 12.1971 Bag of 10 (Exc. Vat)