Technical Document
Specifications
Brand
SMCConnector A
Rc 1/4 Female
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
Rc 1/4 Female
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Country of Origin
Singapore
Product details
Female Connector KQ2F
The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2F female connectors are also more compact in design which means that these connectors can be used within a confined space. Female connectors are designed to pipe a male thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
BD 10.312
BD 2.062 Each (In a Pack of 5) (Exc. Vat)
BD 11.343
BD 2.268 Each (In a Pack of 5) (inc. VAT)
5
BD 10.312
BD 2.062 Each (In a Pack of 5) (Exc. Vat)
BD 11.343
BD 2.268 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 2.062 | BD 10.312 |
25 - 45 | BD 1.974 | BD 9.872 |
50+ | BD 1.925 | BD 9.625 |
Technical Document
Specifications
Brand
SMCConnector A
Rc 1/4 Female
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
Rc 1/4 Female
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Country of Origin
Singapore
Product details
Female Connector KQ2F
The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2F female connectors are also more compact in design which means that these connectors can be used within a confined space. Female connectors are designed to pipe a male thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces