SMC KQ2 Series Straight Threaded Adaptor, UNF 10-32 Male to Push In 1/8 in, Threaded-to-Tube Connection Style

RS Stock No.: 840-4665Brand: SMCManufacturers Part No.: KQ2H01-32N
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

UNF 10-32 Male

Connector B

Push In 1/8 in

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

UNF 10-32 Male

Manufacturer Series

KQ2

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Finish

Nickel Plated

Maximum Operating Pressure

1 MPa, 3 MPa

Mounting Type

Inline

Country of Origin

Japan

Product details

Male Connector KQ2H

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant

Thread-to-Tube Adaptors

Stock information temporarily unavailable.

BD 9.625

BD 0.962 Each (In a Pack of 10) (Exc. Vat)

BD 10.587

BD 1.058 Each (In a Pack of 10) (inc. VAT)

SMC KQ2 Series Straight Threaded Adaptor, UNF 10-32 Male to Push In 1/8 in, Threaded-to-Tube Connection Style

BD 9.625

BD 0.962 Each (In a Pack of 10) (Exc. Vat)

BD 10.587

BD 1.058 Each (In a Pack of 10) (inc. VAT)

SMC KQ2 Series Straight Threaded Adaptor, UNF 10-32 Male to Push In 1/8 in, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.962BD 9.625
50 - 90BD 0.924BD 9.240
100+BD 0.896BD 8.965

Technical Document

Specifications

Brand

SMC

Connector A

UNF 10-32 Male

Connector B

Push In 1/8 in

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

UNF 10-32 Male

Manufacturer Series

KQ2

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Finish

Nickel Plated

Maximum Operating Pressure

1 MPa, 3 MPa

Mounting Type

Inline

Country of Origin

Japan

Product details

Male Connector KQ2H

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant

Thread-to-Tube Adaptors