SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.: 163-2982Brand: SMCManufacturers Part No.: KQ2H06-00A(10)
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Maximum Operating Pressure

1 MPa

Body Material

PBT, Polypropylene

Minimum Operating Temperature

-5 °C, 0°C

Maximum Operating Temperature

+40 °C, +60°C

Country of Origin

Japan

Stock information temporarily unavailable.

BD 11.143

BD 11.143 1 Pack of 10 (Exc. Vat)

BD 12.257

BD 12.257 1 Pack of 10 (inc. VAT)

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

BD 11.143

BD 11.143 1 Pack of 10 (Exc. Vat)

BD 12.257

BD 12.257 1 Pack of 10 (inc. VAT)

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Maximum Operating Pressure

1 MPa

Body Material

PBT, Polypropylene

Minimum Operating Temperature

-5 °C, 0°C

Maximum Operating Temperature

+40 °C, +60°C

Country of Origin

Japan