Technical Document
Specifications
Brand
SMCConnector A
R 1/2 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/2 Male
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection StyleBrand: SMC
BD 3.013Each (In a Pack of 5) (Exc. Vat)
P.O.A.
SMC KQ2 Series, R 1/2 Male, Threaded-to-Tube Connection Style
1
P.O.A.
SMC KQ2 Series, R 1/2 Male, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection StyleBrand: SMC
BD 3.013Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
SMCConnector A
R 1/2 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/2 Male
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection StyleBrand: SMC
BD 3.013Each (In a Pack of 5) (Exc. Vat)