SMC KQ2 Series Straight Threaded Adaptor, R 3/8 Male to Push In 3/8 in, Threaded-to-Tube Connection Style

RS Stock No.: 771-5190Brand: SMCManufacturers Part No.: KQ2H11-03ASDistrelec Article No.: 30410701
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

R 3/8 Male

Connector B

Push In 3/8 in

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

KQ2

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Type

Inline

Country of Origin

Japan

Product details

Male Connector KQ2H

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant

Thread-to-Tube Adaptors

Stock information temporarily unavailable.

BD 12.760

BD 2.552 Each (In a Pack of 5) (Exc. Vat)

BD 14.036

BD 2.807 Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Straight Threaded Adaptor, R 3/8 Male to Push In 3/8 in, Threaded-to-Tube Connection Style

BD 12.760

BD 2.552 Each (In a Pack of 5) (Exc. Vat)

BD 14.036

BD 2.807 Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Straight Threaded Adaptor, R 3/8 Male to Push In 3/8 in, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 2.552BD 12.760
25 - 45BD 2.448BD 12.238
50+BD 2.382BD 11.908

Technical Document

Specifications

Brand

SMC

Connector A

R 3/8 Male

Connector B

Push In 3/8 in

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

KQ2

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Type

Inline

Country of Origin

Japan

Product details

Male Connector KQ2H

The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant

Thread-to-Tube Adaptors