SMC KQ2 Series Elbow Threaded Adaptor, M6 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 847-7124Brand: SMCManufacturers Part No.: KQ2L06-M6A-X35
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

M6 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M6 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Swivel Connection

No

Product details

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.330

BD 2.233 Each (In a Pack of 10) (Exc. Vat)

BD 24.563

BD 2.456 Each (In a Pack of 10) (inc. VAT)

SMC KQ2 Series Elbow Threaded Adaptor, M6 Male to Push In 6 mm, Threaded-to-Tube Connection Style

BD 22.330

BD 2.233 Each (In a Pack of 10) (Exc. Vat)

BD 24.563

BD 2.456 Each (In a Pack of 10) (inc. VAT)

SMC KQ2 Series Elbow Threaded Adaptor, M6 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 2.233BD 22.330
50 - 90BD 2.145BD 21.450
100+BD 2.062BD 20.625

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Connector A

M6 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M6 Male

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Swivel Connection

No

Product details

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more