SMC KQ2 Series Elbow Threaded Adaptor, Uni 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 771-5471Brand: SMCManufacturers Part No.: KQ2L10-U02A
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Uni 1/4 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

Uni 1/4 Male

Manufacturer Series

KQ2

Thread Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Swivel Connection

No

Angle

90°

Body Material

PBT

Country of Origin

Japan

Product details

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

You may be interested in
SMC KQ Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 15.565

BD 3.113 Each (In a Pack of 5) (Exc. Vat)

BD 17.121

BD 3.424 Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Elbow Threaded Adaptor, Uni 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

BD 15.565

BD 3.113 Each (In a Pack of 5) (Exc. Vat)

BD 17.121

BD 3.424 Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Elbow Threaded Adaptor, Uni 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 3.113BD 15.565
25 - 45BD 2.932BD 14.658
50+BD 2.810BD 14.052
You may be interested in
SMC KQ Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Connector A

Uni 1/4 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

Uni 1/4 Male

Manufacturer Series

KQ2

Thread Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Swivel Connection

No

Angle

90°

Body Material

PBT

Country of Origin

Japan

Product details

Male Elbow KQ2L

The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors

You may be interested in
SMC KQ Series, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (Exc. Vat)