SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 1/2 in, Threaded-to-Tube Connection Style

RS Stock No.: 196-4449Brand: SMCManufacturers Part No.: KQ2L13-03AS
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

R 3/8 Male

Connector B

Push In 1/2 in

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Maximum Operating Pressure

1 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Standards Met

JIS B0203, JIS B0205

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 38.445

BD 3.844 Each (In a Pack of 10) (Exc. Vat)

BD 42.289

BD 4.228 Each (In a Pack of 10) (inc. VAT)

SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 1/2 in, Threaded-to-Tube Connection Style

BD 38.445

BD 3.844 Each (In a Pack of 10) (Exc. Vat)

BD 42.289

BD 4.228 Each (In a Pack of 10) (inc. VAT)

SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 1/2 in, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 3.844BD 38.445
50 - 90BD 3.707BD 37.070
100 - 240BD 3.685BD 36.850
250+BD 3.658BD 36.575

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Connector A

R 3/8 Male

Connector B

Push In 1/2 in

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Maximum Operating Pressure

1 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Standards Met

JIS B0203, JIS B0205

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more