SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 771-5538Brand: SMCManufacturers Part No.: KQ2LE06-00ADistrelec Article No.: 30410702
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Bulkhead Threaded-to-Tube Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M14 x 1 Male

Manufacturer Series

KQ2

Thread Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Hole Diameter

15mm

Body Material

PBT

Threaded Connection A - Gender

Male

Threaded Connection A

M14 x 1 Male

Country of Origin

Singapore

Product details

Bulkhead Male Elbows KQ2LE

The KQ2LE bulkhead male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2LE bulkhead male elbows are also more compact in design which means that these elbows can be used within a confined space. Bulkhead male elbow fittings are to be used to connect tubing through a panel and to change tube direction by 90°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Bulkhead Adapators

Stock information temporarily unavailable.

BD 21.808

BD 4.362 Each (In a Pack of 5) (Exc. Vat)

BD 23.989

BD 4.798 Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style

BD 21.808

BD 4.362 Each (In a Pack of 5) (Exc. Vat)

BD 23.989

BD 4.798 Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 4.362BD 21.808
25 - 45BD 4.152BD 20.762
50+BD 4.048BD 20.240

Technical Document

Specifications

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Bulkhead Threaded-to-Tube Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M14 x 1 Male

Manufacturer Series

KQ2

Thread Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Hole Diameter

15mm

Body Material

PBT

Threaded Connection A - Gender

Male

Threaded Connection A

M14 x 1 Male

Country of Origin

Singapore

Product details

Bulkhead Male Elbows KQ2LE

The KQ2LE bulkhead male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2LE bulkhead male elbows are also more compact in design which means that these elbows can be used within a confined space. Bulkhead male elbow fittings are to be used to connect tubing through a panel and to change tube direction by 90°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Bulkhead Adapators