SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.: 400-2915Brand: SMCManufacturers Part No.: KQ2N08-99
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

KQ2

Tube Connection A - Tube Size

8mm

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Tube Connection B - Type

Push In

Connector A

Push In 8 mm

Connection Style

Tube-to-Tube

Country of Origin

France

Product details

Nipple Connector

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Stock information temporarily unavailable.

BD 4.702

BD 0.940 Each (In a Pack of 5) (Exc. Vat)

BD 5.172

BD 1.034 Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

BD 4.702

BD 0.940 Each (In a Pack of 5) (Exc. Vat)

BD 5.172

BD 1.034 Each (In a Pack of 5) (inc. VAT)

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.940BD 4.702
25 - 45BD 0.886BD 4.428
50+BD 0.858BD 4.290

Technical Document

Specifications

Brand

SMC

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

KQ2

Tube Connection A - Tube Size

8mm

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Tube Connection B - Type

Push In

Connector A

Push In 8 mm

Connection Style

Tube-to-Tube

Country of Origin

France

Product details

Nipple Connector

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.