Technical Document
Specifications
Brand
SMCConnector A
R 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Country of Origin
Singapore
Product details
Hexagon Head Male Connector KQ2S
The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
BD 7.068
BD 1.414 Each (In a Pack of 5) (Exc. Vat)
BD 7.775
BD 1.555 Each (In a Pack of 5) (inc. VAT)
5
BD 7.068
BD 1.414 Each (In a Pack of 5) (Exc. Vat)
BD 7.775
BD 1.555 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.414 | BD 7.068 |
25 - 45 | BD 1.331 | BD 6.655 |
50+ | BD 1.298 | BD 6.490 |
Technical Document
Specifications
Brand
SMCConnector A
R 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Country of Origin
Singapore
Product details
Hexagon Head Male Connector KQ2S
The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces