Technical Document
Specifications
Brand
SMCConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Tube Connection A - Tube Size
8mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Branch Tube Connection - Type
Push In
Tube Connection B - Type
Push In
Tube Connection A - Type
Push In
Country of Origin
Singapore
Product details
Union Tee KQ2T
The KQ2T union tee fittings from SMC are quick and easy to install into your fittings. These KQ2T union tee fittings are also more compact in design which means that these union tees can be used within a confined space. Union tees are designed to branch tubing at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Features and Benefits
Can be used under a wide range of pressures from a low vacuum to 1 MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Quick and easy to assemble
Product Application Information
Due to its reduced dimensions, the KQ2 series of SMC fittings are ideal for use in confined spaces in most pneumatic applications.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
BD 13.702
BD 2.740 Each (In a Pack of 5) (Exc. Vat)
BD 15.072
BD 3.014 Each (In a Pack of 5) (inc. VAT)
5
BD 13.702
BD 2.740 Each (In a Pack of 5) (Exc. Vat)
BD 15.072
BD 3.014 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 2.740 | BD 13.702 |
25 - 45 | BD 2.630 | BD 13.151 |
50+ | BD 2.530 | BD 12.652 |
Technical Document
Specifications
Brand
SMCConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Tube Connection A - Tube Size
8mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Branch Tube Connection - Type
Push In
Tube Connection B - Type
Push In
Tube Connection A - Type
Push In
Country of Origin
Singapore
Product details
Union Tee KQ2T
The KQ2T union tee fittings from SMC are quick and easy to install into your fittings. These KQ2T union tee fittings are also more compact in design which means that these union tees can be used within a confined space. Union tees are designed to branch tubing at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Features and Benefits
Can be used under a wide range of pressures from a low vacuum to 1 MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Quick and easy to assemble
Product Application Information
Due to its reduced dimensions, the KQ2 series of SMC fittings are ideal for use in confined spaces in most pneumatic applications.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.