Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC KQG2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.: 742-6493Brand: SMCManufacturers Part No.: KQG2R04-06
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 4 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQG2

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

1 MPa

Country of Origin

Japan

Product details

Plug-in Reducer - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.391

BD 6.391 Each (Exc. Vat)

BD 7.030

BD 7.030 Each (inc. VAT)

SMC KQG2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style

BD 6.391

BD 6.391 Each (Exc. Vat)

BD 7.030

BD 7.030 Each (inc. VAT)

SMC KQG2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.391
5 - 9BD 6.012
10+BD 5.770

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Connector A

Push In 4 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQG2

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

1 MPa

Country of Origin

Japan

Product details

Plug-in Reducer - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more