SMC Pneumatic Quick Connect Coupling

RS Stock No.: 884-1846Brand: SMCManufacturers Part No.: KQG2S06-M5
brand-logo

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Country of Origin

Japan

Product details

Hexagon Socket Male Connector - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

Stock information temporarily unavailable.

BD 6.875

BD 6.875 Each (Exc. Vat)

BD 7.563

BD 7.563 Each (inc. VAT)

SMC Pneumatic Quick Connect Coupling

BD 6.875

BD 6.875 Each (Exc. Vat)

BD 7.563

BD 7.563 Each (inc. VAT)

SMC Pneumatic Quick Connect Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.875
5 - 9BD 6.457
10+BD 6.198

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Country of Origin

Japan

Product details

Hexagon Socket Male Connector - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2