Technical Document
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Reducer Nipple, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection StyleBrand: SMC
BD 8.6391 Pack of 5 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
SMC KQ Series, Tube-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
SMC KQ Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SMC KQ2 Series Reducer Nipple, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection StyleBrand: SMC
BD 8.6391 Pack of 5 (Exc. Vat)
Technical Document
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Reducer Nipple, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection StyleBrand: SMC
BD 8.6391 Pack of 5 (Exc. Vat)