SMC KS Series, R 1/8, Threaded-to-Tube Connection Style

RS Stock No.: 200-9330Brand: SMCManufacturers Part No.: KSH06-01S
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Threaded Connection

R 1/8 Male

Manufacturer Series

KS

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Connector A

R 1/8

Connection Style

Threaded-to-Tube

Country of Origin

France

Product details

Rotary Adaptors - KS Series

The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots.

Ball race bearing for oscillating or 360° rotating applications
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud

Thread-to-Tube Adaptors

Stock information temporarily unavailable.

BD 7.854

BD 7.854 Each (Exc. Vat)

BD 8.639

BD 8.639 Each (inc. VAT)

SMC KS Series, R 1/8, Threaded-to-Tube Connection Style

BD 7.854

BD 7.854 Each (Exc. Vat)

BD 8.639

BD 8.639 Each (inc. VAT)

SMC KS Series, R 1/8, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 7.854
5 - 9BD 7.392
10+BD 7.128

Technical Document

Specifications

Brand

SMC

Threaded Connection

R 1/8 Male

Manufacturer Series

KS

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Connector A

R 1/8

Connection Style

Threaded-to-Tube

Country of Origin

France

Product details

Rotary Adaptors - KS Series

The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots.

Ball race bearing for oscillating or 360° rotating applications
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud

Thread-to-Tube Adaptors