SMC Motor Controller, 24 V dc, 1.3 A, Current Controller Function, 24 V

RS Stock No.: 426-407Brand: SMCManufacturers Part No.: LC3F212-5A3B
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

SMC

Control Function

Current Controller

Supply Voltage

24 V dc

Current Rating

1.3 A

Voltage Rating

24 V

Country of Origin

Japan

Stock information temporarily unavailable.

BD 59.284

BD 59.284 Each (Exc. Vat)

BD 65.212

BD 65.212 Each (inc. VAT)

SMC Motor Controller, 24 V dc, 1.3 A, Current Controller Function, 24 V

BD 59.284

BD 59.284 Each (Exc. Vat)

BD 65.212

BD 65.212 Each (inc. VAT)

SMC Motor Controller, 24 V dc, 1.3 A, Current Controller Function, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Function

Current Controller

Supply Voltage

24 V dc

Current Rating

1.3 A

Voltage Rating

24 V

Country of Origin

Japan