SMC Micro Linear Actuator, 100mm, 24V dc, 43N, 100mm/s

RS Stock No.: 700-9089Brand: SMCManufacturers Part No.: LDZBL3M-100A3L
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

SMC

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

43N

Input Voltage

24V dc

Maximum Speed No Load

100mm/s

Maximum Speed (No Load)

100mm/s

Motor Technology

DC Motor

Country of Origin

Japan

Product details

Electrical Actuators Series LZBL

SMC LZB series electric actuators can be operated as an air cylinder and are suitable for environments when compressed air is unavailable. The LZB electric actuator is controlled using the LC3F Driver unit from SMC which includes current protection to prevent motor burn-out.

Able to control the stroke with ON/OFF signals
May be operated like an air cylinder
Simple extension and retraction motion control
Pressure control
Two sizes that offer an equivalent thrust similar to air cylinders of 16 and 25mm
Male rod end thread option

SMC Electrical Actuators

Stock information temporarily unavailable.

BD 165.214

BD 165.214 Each (Exc. Vat)

BD 181.735

BD 181.735 Each (inc. VAT)

SMC Micro Linear Actuator, 100mm, 24V dc, 43N, 100mm/s

BD 165.214

BD 165.214 Each (Exc. Vat)

BD 181.735

BD 181.735 Each (inc. VAT)

SMC Micro Linear Actuator, 100mm, 24V dc, 43N, 100mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

43N

Input Voltage

24V dc

Maximum Speed No Load

100mm/s

Maximum Speed (No Load)

100mm/s

Motor Technology

DC Motor

Country of Origin

Japan

Product details

Electrical Actuators Series LZBL

SMC LZB series electric actuators can be operated as an air cylinder and are suitable for environments when compressed air is unavailable. The LZB electric actuator is controlled using the LC3F Driver unit from SMC which includes current protection to prevent motor burn-out.

Able to control the stroke with ON/OFF signals
May be operated like an air cylinder
Simple extension and retraction motion control
Pressure control
Two sizes that offer an equivalent thrust similar to air cylinders of 16 and 25mm
Male rod end thread option

SMC Electrical Actuators