SMC M Series Elbow Threaded Adaptor, M3 Male to Barbed 4 mm, Threaded-to-Tube Connection Style

RS Stock No.: 196-4454Brand: SMCManufacturers Part No.: M-3ALU-4
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

M3 Male

Connector B

Barbed 4 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

M

Minimum Operating Temperature

-5°C

Angle

90°

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Standards Met

JIS B0203, JIS B0205

Country of Origin

Vietnam

Stock information temporarily unavailable.

BD 14.685

BD 1.468 Each (In a Pack of 10) (Exc. Vat)

BD 16.153

BD 1.615 Each (In a Pack of 10) (inc. VAT)

SMC M Series Elbow Threaded Adaptor, M3 Male to Barbed 4 mm, Threaded-to-Tube Connection Style

BD 14.685

BD 1.468 Each (In a Pack of 10) (Exc. Vat)

BD 16.153

BD 1.615 Each (In a Pack of 10) (inc. VAT)

SMC M Series Elbow Threaded Adaptor, M3 Male to Barbed 4 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 1.468BD 14.685
50 - 90BD 1.414BD 14.135
100 - 240BD 1.375BD 13.750
250+BD 1.370BD 13.695

Technical Document

Specifications

Brand

SMC

Connector A

M3 Male

Connector B

Barbed 4 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

M

Minimum Operating Temperature

-5°C

Angle

90°

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Standards Met

JIS B0203, JIS B0205

Country of Origin

Vietnam