Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC M Series, Threaded-to-Tube Connection Style

RS Stock No.: 851-4443Brand: SMCManufacturers Part No.: M-3UL
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

M3 x 0.5 Male

Manufacturer Series

M

Thread Material

Brass

Maximum Operating Pressure

1.5 MPa

Body Material

Brass

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC M Series, Threaded-to-Tube Connection Style

P.O.A.

SMC M Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

M3 x 0.5 Male

Manufacturer Series

M

Thread Material

Brass

Maximum Operating Pressure

1.5 MPa

Body Material

Brass

Country of Origin

Japan