Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SMC Pneumatic Guided Cylinder - 40mm Bore, 25mm Stroke, MGP Series, Double Acting

RS Stock No.: 209-496Brand: SMCManufacturers Part No.: MGPM40-25
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

25mm

Bore

40mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

122 x 54 x 120mm

Weight

2kg

Maximum Operating Temperature

+60°C

Length

122mm

Minimum Operating Temperature

-10°C

Width

54mm

Height

120mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Guided Cylinder - 40mm Bore, 25mm Stroke, MGP Series, Double Acting

P.O.A.

SMC Pneumatic Guided Cylinder - 40mm Bore, 25mm Stroke, MGP Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

25mm

Bore

40mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

122 x 54 x 120mm

Weight

2kg

Maximum Operating Temperature

+60°C

Length

122mm

Minimum Operating Temperature

-10°C

Width

54mm

Height

120mm

You may be interested in