Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 2 Finger Double Action Pneumatic Gripper, MHF2-8D1R, Low Profile Gripping Type

RS Stock No.: 393-164Brand: SMCManufacturers Part No.: MHF2-8D1R
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Low Profile

Action

Double

Manufacturer Series

MHF2

Maximum Operating Pressure

7 bar

Country of Origin

Japan

Stock information temporarily unavailable.

BD 221.018

BD 221.018 Each (Exc. Vat)

BD 243.120

BD 243.120 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHF2-8D1R, Low Profile Gripping Type

BD 221.018

BD 221.018 Each (Exc. Vat)

BD 243.120

BD 243.120 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHF2-8D1R, Low Profile Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Low Profile

Action

Double

Manufacturer Series

MHF2

Maximum Operating Pressure

7 bar

Country of Origin

Japan